805-001-16Z112-26BD
Description: Circular Connector

Overview of 805-001-16Z112-26BD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DF71426BD80FPV Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion)
11826-BDA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 5mm HT 160 pin.

Price & Stock for 805-001-16Z112-26BD by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-001-16Z112-26BD-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 89
In Stock
  • 1 $2,389.0100
  • 5 $2,293.4520
  • 10 $2,197.8920
  • 25 $2,102.3312
$2,102.3312 / $2,389.0100 Buy Now

CAD Models for 805-001-16Z112-26BD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-001-16Z112-26BD by Glenair Inc

805-001-16Z112-26BD
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
26
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
140
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Material
STAINLESS STEEL
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
12-26
Want to compare parts?
  1. 805-001-16Z112-26BD
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 805-001-16Z112-26BD

This table gives cross-reference parts and alternative options found for 805-001-16Z112-26BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16Z112-26BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-001-16ZN12-26BD Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16ZN12-26BD
2M805-001-16ZM12-26BD Circular Connector, Amphenol Corporation 805-001-16Z112-26BD vs 2M805-001-16ZM12-26BD
805-001-16NF12-26BD Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16NF12-26BD
2M805-001-16MT12-26BD Circular Connector, Amphenol Corporation 805-001-16Z112-26BD vs 2M805-001-16MT12-26BD
2M805-001-16ZNU12-26BD Circular Connector, Amphenol Corporation 805-001-16Z112-26BD vs 2M805-001-16ZNU12-26BD
805-001-16C12-26BD Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16C12-26BD
2M805-001-16NF12-26BD Circular Connector, Amphenol Corporation 805-001-16Z112-26BD vs 2M805-001-16NF12-26BD
2M805-001-16C12-26BD Circular Connector, Amphenol Corporation 805-001-16Z112-26BD vs 2M805-001-16C12-26BD
805-001-16M12-26BD Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16M12-26BD
Part Number Description Manufacturer Compare
805-001-16NF12-26BE Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16NF12-26BE
805-001-16ZN12-26BB Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16ZN12-26BB
805-001-16Z112-26BC Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16Z112-26BC
805-001-16NF12-26BF Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16NF12-26BF
805-001-16NF12-26BB Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16NF12-26BB
805-001-16ZN12-26BC Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16ZN12-26BC
805-001-16M12-26BB Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16M12-26BB
805-001-16NF12-26BA Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16NF12-26BA
805-001-16ZN12-26BD Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16ZN12-26BD
805-001-16ZNU12-26BB Circular Connector Glenair Inc 805-001-16Z112-26BD vs 805-001-16ZNU12-26BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-001-16Z112-26BD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-001-16Z112-26BD by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-001-16Z112-26BD would you like to use for your alert(s)?
  • Please alert me when 805-001-16Z112-26BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-001-16Z112-26BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-001-16Z112-26BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-001-16Z112-26BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-001-16Z112-26BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-001-16Z112-26BD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: