Part Details for 805-001-16M19-85GB by Glenair Inc
Overview of 805-001-16M19-85GB by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-001-16M19-85GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK3192
|
Newark | 805-001-16M19-85Gb |Glenair 805-001-16M19-85GB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$724.6800 / $2,337.0800 | Buy Now |
DISTI #
3937-805-001-16M19-85GB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
120 In Stock |
|
$1,079.9900 / $3,202.4500 | Buy Now |
DISTI #
631-8116M1985GB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,222.8600 | Order Now |
Part Details for 805-001-16M19-85GB
805-001-16M19-85GB CAD Models
805-001-16M19-85GB Part Data Attributes:
|
805-001-16M19-85GB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16M19-85GB
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 19-85 |
Alternate Parts for 805-001-16M19-85GB
This table gives cross-reference parts and alternative options found for 805-001-16M19-85GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16M19-85GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16C19-85PE | Circular Connector | Glenair Inc | 805-001-16M19-85GB vs 805-001-16C19-85PE |
805-001-16NF19-85PE | Circular Connector | Glenair Inc | 805-001-16M19-85GB vs 805-001-16NF19-85PE |
MKJ5A6F19-85PB | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M19-85GB vs MKJ5A6F19-85PB |
MKJ5A6W19-85PB | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M19-85GB vs MKJ5A6W19-85PB |
805-001-16C19-85GE | Circular Connector | Glenair Inc | 805-001-16M19-85GB vs 805-001-16C19-85GE |
805-001-16Z119-85PE | Circular Connector | Glenair Inc | 805-001-16M19-85GB vs 805-001-16Z119-85PE |
805-001-16MT19-85GB | Circular Connector | Glenair Inc | 805-001-16M19-85GB vs 805-001-16MT19-85GB |
MKJ5A6Z19-85PB | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M19-85GB vs MKJ5A6Z19-85PB |
MKJ5A6Y19-85PB | MIL Series Connector | ITT Interconnect Solutions | 805-001-16M19-85GB vs MKJ5A6Y19-85PB |
805-001-16NF19-85GE | Circular Connector | Glenair Inc | 805-001-16M19-85GB vs 805-001-16NF19-85GE |