There are no models available for this part yet.
Overview of 805-001-16M23-200AA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-G0403200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S Vertical Receptacle. | |
51722-11103200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P 32S STB Right Angle Header. |
Price & Stock for 805-001-16M23-200AA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK4806
|
Newark | 805-001-16M23-200Aa Rohs Compliant: Na |Glenair 805-001-16M23-200AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$370.1700 / $1,193.8100 | Buy Now | |
DISTI #
805-001-16M23-200A
|
Avnet Americas | Connector Circular Plug with Banding Platform 28 Position PIN Contact Crimp Straight Cable Mount 28 Terminal 1 Port - Bulk (Alt: 805-001-16M23-200A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | ||
DISTI #
631-8116M00AA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$624.6400 | Order Now | |
DISTI #
GLE805-001-16M23-200AA
|
Heilind Electronics | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | Americas - 1 in Stock |
|
$267.0570 / $1,193.8050 | Buy Now | |
DISTI #
805-001-16M23-200AA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$993.8700 | Buy Now | |
DISTI #
GLE805-001-16M23-200AA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 1 |
|
$267.0570 / $1,193.8050 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$720.6500 / $1,360.4600 | Buy Now |
CAD Models for 805-001-16M23-200AA by Glenair Inc
Part Data Attributes for 805-001-16M23-200AA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
28,4
|
Contact Sizes
|
23,8
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
150
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
23-200
|
Alternate Parts for 805-001-16M23-200AA
This table gives cross-reference parts and alternative options found for 805-001-16M23-200AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16M23-200AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16ZNU23-200AA | Circular Connector | Glenair Inc | 805-001-16M23-200AA vs 805-001-16ZNU23-200AA |
805-001-16C23-200AA | Circular Connector | Glenair Inc | 805-001-16M23-200AA vs 805-001-16C23-200AA |
805-001-16MT23-200AA | Circular Connector | Glenair Inc | 805-001-16M23-200AA vs 805-001-16MT23-200AA |
805-001-16Z123-200AA | Circular Connector | Glenair Inc | 805-001-16M23-200AA vs 805-001-16Z123-200AA |