Part Details for 805-001-16M8-23SD-429J by Glenair Inc
Overview of 805-001-16M8-23SD-429J by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37516M8-XXXHP#UU | Renesas Electronics Corporation | 8-bit Microcontrollers with 48 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tray |
Price & Stock for 805-001-16M8-23SD-429J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
805-001-16M823SD429J
|
TTI | MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE805-001-16M8-23SD-429J
|
Interstate Connecting Components | MM CONNECTOR ADD $600 NASA SCREEN | 0 |
|
Buy Now |