Part Details for 805-001-16M9-1AF by Glenair Inc
Overview of 805-001-16M9-1AF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4316M96 | Texas Instruments | High Speed CMOS Quad Analog Switch with Level Translation and TTL Inputs 16-SOIC -55 to 125 | |
CD74HC4016M96 | Texas Instruments | High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 | |
CD74HC4316M96 | Texas Instruments | High Speed CMOS Quad Analog Switches with Level Translation 16-SOIC -55 to 125 |
Price & Stock for 805-001-16M9-1AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-001-16M9-1AF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
35 In Stock |
|
$834.9880 / $948.8500 | Buy Now |
Part Details for 805-001-16M9-1AF
805-001-16M9-1AF CAD Models
805-001-16M9-1AF Part Data Attributes
|
805-001-16M9-1AF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16M9-1AF
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | F | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 9-1 |
Alternate Parts for 805-001-16M9-1AF
This table gives cross-reference parts and alternative options found for 805-001-16M9-1AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16M9-1AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16M9-1AC | Circular Connector | Glenair Inc | 805-001-16M9-1AF vs 805-001-16M9-1AC |
805-001-16Z19-1AC | Circular Connector | Glenair Inc | 805-001-16M9-1AF vs 805-001-16Z19-1AC |
805-001-16ZN9-1AC | Circular Connector | Glenair Inc | 805-001-16M9-1AF vs 805-001-16ZN9-1AC |
2M805-001-16C9-1AC | Circular Connector, | Amphenol Corporation | 805-001-16M9-1AF vs 2M805-001-16C9-1AC |
805-001-16C9-1AC | Circular Connector | Glenair Inc | 805-001-16M9-1AF vs 805-001-16C9-1AC |
2M805-001-16ZN9-1AC | Circular Connector, | Amphenol Corporation | 805-001-16M9-1AF vs 2M805-001-16ZN9-1AC |
2M805-001-16ZNU9-1AC | Circular Connector, | Amphenol Corporation | 805-001-16M9-1AF vs 2M805-001-16ZNU9-1AC |
805-001-16C9-1AF | Circular Connector | Glenair Inc | 805-001-16M9-1AF vs 805-001-16C9-1AF |
2M805-001-16ZM9-1AC | Circular Connector, | Amphenol Corporation | 805-001-16M9-1AF vs 2M805-001-16ZM9-1AC |
805-001-16ZNU9-1AF | Circular Connector | Glenair Inc | 805-001-16M9-1AF vs 805-001-16ZNU9-1AF |