Part Details for 805-001-16M9-25PA by Glenair Inc
Overview of 805-001-16M9-25PA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-001-16M9-25PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2714
|
Newark | Connector |Glenair 805-001-16M9-25PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$191.7000 / $618.2400 | Buy Now |
DISTI #
3937-805-001-16M9-25PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$993.8700 | Buy Now |
DISTI #
805-001-16M9-25PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-001-16M9-25PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$158.5622 / $686.9250 | Buy Now |
DISTI #
631-805001-16M9-25PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 10 |
|
$247.7300 / $610.6800 | Buy Now |
DISTI #
71108957
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$232.2250 | Buy Now |
DISTI #
77957596
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$238.1795 / $587.1154 | Buy Now |
DISTI #
805-001-16M9-25PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-001-16M9-25PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$158.5622 / $686.9250 | Buy Now |
DISTI #
GLE805-001-16M9-25PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$319.4956 / $618.2325 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 9 |
|
$373.2000 / $704.5400 | Buy Now |
DISTI #
805-001-16M9-25PA
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$131.3300 / $508.2700 | Buy Now RFQ |
Part Details for 805-001-16M9-25PA
805-001-16M9-25PA CAD Models
805-001-16M9-25PA Part Data Attributes:
|
805-001-16M9-25PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16M9-25PA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 9-25 |