Part Details for 805-001-16MT9-10PA by Glenair Inc
Overview of 805-001-16MT9-10PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 805-001-16MT9-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-001-16MT9-10PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,118.9000 | Buy Now |
DISTI #
805-001-16MT9-10PA
|
Avnet Americas | MIGHTY MOUSE PIN 10 POS CRIMP ST CABLE MOUNT 10 TERMINAL 1 - Bulk (Alt: 805-001-16MT9-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$178.5416 / $773.4300 | Buy Now |
DISTI #
631-80500116MT910PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 4 |
|
$278.9400 / $687.5800 | Buy Now |
DISTI #
805-001-16MT9-10PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$222.8800 / $680.7000 | Buy Now |
DISTI #
805-001-16MT9-10PA
|
Avnet Americas | MIGHTY MOUSE PIN 10 POS CRIMP ST CABLE MOUNT 10 TERMINAL 1 - Bulk (Alt: 805-001-16MT9-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$178.5416 / $773.4300 | Buy Now |
DISTI #
805-001-16MT9-10PA
|
Avnet Americas | MIGHTY MOUSE PIN 10 POS CRIMP ST CABLE MOUNT 10 TERMINAL 1 - Bulk (Alt: 805-001-16MT9-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$178.5416 / $773.4300 | Buy Now |
Part Details for 805-001-16MT9-10PA
805-001-16MT9-10PA CAD Models
805-001-16MT9-10PA Part Data Attributes
|
805-001-16MT9-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16MT9-10PA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 805-001-16MT9-10PA
This table gives cross-reference parts and alternative options found for 805-001-16MT9-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16MT9-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6Z9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16MT9-10PA vs MKJ5A6Z9-10PA |
MKJ5A6K9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16MT9-10PA vs MKJ5A6K9-10PA |
MKJ5A6Y9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16MT9-10PA vs MKJ5A6Y9-10PA |
MKJ5A6C9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16MT9-10PA vs MKJ5A6C9-10PA |
2M805-001-16NF9-10PA | MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16MT9-10PA vs 2M805-001-16NF9-10PA |
805-001-16MT9-10GA | Circular Connector | Glenair Inc | 805-001-16MT9-10PA vs 805-001-16MT9-10GA |
MKJ5A6W9-10PA | MIL Series Connector | ITT Interconnect Solutions | 805-001-16MT9-10PA vs MKJ5A6W9-10PA |
2M805-001-16M9-10PA | MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 805-001-16MT9-10PA vs 2M805-001-16M9-10PA |