There are no models available for this part yet.
Overview of 805-001-16NF10-13PD by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0313PDBVR | Texas Instruments | 200mA nanopower-IQ (200nA) low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | |
TLV71713PDQNT | Texas Instruments | 150mA, Single Output, Low Noise, Low-Dropout Regulator for Portable Devices 4-X2SON -40 to 85 | |
TLV71713PDQNR | Texas Instruments | 150mA, Single Output, Low Noise, Low-Dropout Regulator for Portable Devices 4-X2SON -40 to 85 |
Price & Stock for 805-001-16NF10-13PD by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK3268
|
Newark | 805-001-16Nf10-13Pd Rohs Compliant: Na |Glenair 805-001-16NF10-13PD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$231.8400 / $747.6700 | Buy Now | |
DISTI #
3937-805-001-16NF10-13PD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
47 In Stock |
|
$1,117.4124 / $1,269.7900 | Buy Now | |
DISTI #
631-8116NF1PD
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$434.6800 | Order Now | |
DISTI #
GLE805-001-16NF10-13PD
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now |
CAD Models for 805-001-16NF10-13PD by Glenair Inc
Part Data Attributes for 805-001-16NF10-13PD by Glenair Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
13
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
140
|
Other Description
|
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
D
|
Shell Finish
|
CADMIUM CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
13
|
Unique Insert Number
|
10-13
|
Alternate Parts for 805-001-16NF10-13PD
This table gives cross-reference parts and alternative options found for 805-001-16NF10-13PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16NF10-13PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16Z110-13GD | Circular Connector, 13 Contact(s), Stainless Steel, Male, Plug, | Glenair Inc | 805-001-16NF10-13PD vs 805-001-16Z110-13GD |
805-001-16ZNU10-13GD | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16NF10-13PD vs 805-001-16ZNU10-13GD |
MKJ5A6W10-13PD | MIL Series Connector | ITT Interconnect Solutions | 805-001-16NF10-13PD vs MKJ5A6W10-13PD |
805-001-16ZN10-13PD | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16NF10-13PD vs 805-001-16ZN10-13PD |
2M805-001-16M10-13PD | Circular Connector, | Amphenol Corporation | 805-001-16NF10-13PD vs 2M805-001-16M10-13PD |
2M805-001-16ZM10-13PD | Circular Connector, | Amphenol Corporation | 805-001-16NF10-13PD vs 2M805-001-16ZM10-13PD |
805-001-16ZN10-13GD | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16NF10-13PD vs 805-001-16ZN10-13GD |
805-001-16ZNU10-13PD | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16NF10-13PD vs 805-001-16ZNU10-13PD |
2M805-001-16MT10-13PD | Circular Connector, | Amphenol Corporation | 805-001-16NF10-13PD vs 2M805-001-16MT10-13PD |
805-001-16C10-13PD | Circular Connector, 13 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-001-16NF10-13PD vs 805-001-16C10-13PD |