There are no models available for this part yet.
Overview of 805-001-16NF10-28BA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2828-BA2-CR | Renesas Electronics Corporation | HD/SD DVR Video Port Expander | |
RJSAE528BA2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port, With Filter |
Price & Stock for 805-001-16NF10-28BA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK4811
|
Newark | 805-001-16Nf10-28Ba Rohs Compliant: Na |Glenair 805-001-16NF10-28BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$192.0400 / $619.3200 | Buy Now | |
DISTI #
805-001-16NF10-28B
|
Avnet Americas | Connector Circular Housing Cable Mount Socket 28 Position 10 Shell Size Aluminum - Bulk (Alt: 805-001-16NF10-28B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | ||
DISTI #
631-8116NF1028BA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$248.1600 / $324.0500 | Order Now | |
DISTI #
71119812
|
Verical | 805-001-16NF10-28BA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$151.9744 / $311.5513 | Buy Now | |
DISTI #
77963058
|
Verical | 805-001-16NF10-28BA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$311.5513 / $588.1410 | Buy Now | |
DISTI #
GLE805-001-16NF10-28BA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$320.0620 / $619.3125 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$373.8600 / $705.7700 | Buy Now |
CAD Models for 805-001-16NF10-28BA by Glenair Inc
Part Data Attributes for 805-001-16NF10-28BA by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
8
|
Contact Sizes
|
20HD
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
150
|
Other Description
|
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
10-28
|