805-001-16NF19-7AB
Description: Circular Connector

Overview of 805-001-16NF19-7AB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for 805-001-16NF19-7AB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-001-16NF19-7AB-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 71
In Stock
  • 1 $1,893.6100
  • 5 $1,817.8660
  • 10 $1,742.1220
  • 25 $1,666.3780
$1,666.3780 / $1,893.6100 Buy Now

CAD Models for 805-001-16NF19-7AB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-001-16NF19-7AB by Glenair Inc

805-001-16NF19-7AB
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
7
Contact Sizes
12
Coupling Type
THREADED
Degrees of Rotation
75
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
YES
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
CADMIUM CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
19-7
Want to compare parts?
  1. 805-001-16NF19-7AB
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 805-001-16NF19-7AB

This table gives cross-reference parts and alternative options found for 805-001-16NF19-7AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16NF19-7AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M805-001-16ZM19-7AB Circular Connector, Amphenol Corporation 805-001-16NF19-7AB vs 2M805-001-16ZM19-7AB
805-001-16ZN19-7AE Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16ZN19-7AE
805-001-16ZN19-7AB Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16ZN19-7AB
805-001-16M19-7AB Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16M19-7AB
805-001-16Z119-7AE Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16Z119-7AE
805-001-16M19-7AE Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16M19-7AE
805-001-16NF19-7AE Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16NF19-7AE
805-001-16MT19-7AE Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16MT19-7AE
805-001-16MT19-7AB Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16MT19-7AB
805-001-16C19-7AE Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16C19-7AE
Part Number Description Manufacturer Compare
805-001-16MT19-7AB Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16MT19-7AB
805-001-16ZN19-7AE Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16ZN19-7AE
805-001-16MT19-7AA Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16MT19-7AA
805-001-16M19-7AE Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16M19-7AE
805-001-16ZNU19-7AB Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16ZNU19-7AB
805-001-16ZNU19-7AF Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16ZNU19-7AF
805-001-16NF19-7AA Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16NF19-7AA
805-001-16ZN19-7AD Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16ZN19-7AD
805-001-16MT19-7AD Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16MT19-7AD
805-001-16ZN19-7AC Circular Connector Glenair Inc 805-001-16NF19-7AB vs 805-001-16ZN19-7AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-001-16NF19-7AB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-001-16NF19-7AB by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-001-16NF19-7AB would you like to use for your alert(s)?
  • Please alert me when 805-001-16NF19-7AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-001-16NF19-7AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-001-16NF19-7AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-001-16NF19-7AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-001-16NF19-7AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-001-16NF19-7AB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: