Part Details for 805-001-16NF9-10PC by Glenair Inc
Overview of 805-001-16NF9-10PC by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 805-001-16NF9-10PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2778
|
Newark | Connector |Glenair 805-001-16NF9-10PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$208.4700 / $672.3000 | Buy Now |
DISTI #
3937-805-001-16NF9-10PC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,080.7500 | Buy Now |
DISTI #
805-001-16NF9-10PC
|
Avnet Americas | 10 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-001-16NF9-10PC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
654-80500116NF910PC
|
Mouser Electronics | Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 9SH SZ 10P CNT RoHS: Not Compliant | 0 |
|
$269.4000 / $351.7800 | Order Now |
DISTI #
805-001-16NF9-10PC
|
TTI | Circular MIL Spec Connector 3STR PLG CON/BDPLTFM 9SH SZ 10P CNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$215.2500 / $719.8200 | Buy Now |
DISTI #
GLE805-001-16NF9-10PC
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$347.4439 / $672.3000 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 3 |
|
$405.8500 / $766.1500 | Buy Now |
Part Details for 805-001-16NF9-10PC
805-001-16NF9-10PC CAD Models
805-001-16NF9-10PC Part Data Attributes
|
805-001-16NF9-10PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16NF9-10PC
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 805-001-16NF9-10PC
This table gives cross-reference parts and alternative options found for 805-001-16NF9-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16NF9-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16ZN9-10PF | Circular Connector | Glenair Inc | 805-001-16NF9-10PC vs 805-001-16ZN9-10PF |
805-001-16MT9-10GF | Circular Connector | Glenair Inc | 805-001-16NF9-10PC vs 805-001-16MT9-10GF |
805-001-16C9-10PF | Circular Connector | Glenair Inc | 805-001-16NF9-10PC vs 805-001-16C9-10PF |
MKJ5A6F9-10PC | MIL Series Connector | ITT Interconnect Solutions | 805-001-16NF9-10PC vs MKJ5A6F9-10PC |
805-001-16ZNU9-10PF | Circular Connector | Glenair Inc | 805-001-16NF9-10PC vs 805-001-16ZNU9-10PF |
805-001-16MT9-10PF | Circular Connector | Glenair Inc | 805-001-16NF9-10PC vs 805-001-16MT9-10PF |
MKJ5A6W9-10PC | MIL Series Connector | ITT Interconnect Solutions | 805-001-16NF9-10PC vs MKJ5A6W9-10PC |
805-001-16C9-10GF | Circular Connector | Glenair Inc | 805-001-16NF9-10PC vs 805-001-16C9-10GF |
805-001-16Z19-10PF | Circular Connector | Glenair Inc | 805-001-16NF9-10PC vs 805-001-16Z19-10PF |
MKJ5A6Z9-10PC | MIL Series Connector | ITT Interconnect Solutions | 805-001-16NF9-10PC vs MKJ5A6Z9-10PC |