Part Details for 805-001-16Z121-201AA by Glenair Inc
Overview of 805-001-16Z121-201AA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 805-001-16Z121-201AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4862
|
Newark | 805-001-16Z121-201Aa |Glenair 805-001-16Z121-201AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$557.3400 / $1,797.4200 | Buy Now |
DISTI #
805-001-16Z121-201AA
|
Avnet Americas | Connector Mighty Mouse Circular Housing Plug Cable Mount PIN 46 Position 21 Shell Size Stainless Steel - Bulk (Alt: 805-001-16Z121-201AA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$461.0002 / $1,997.1300 | Buy Now |
DISTI #
631-8116Z201AA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$940.4800 | Order Now |
DISTI #
71114724
|
Verical | 805-001-16Z121-201AA Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$881.5875 | Buy Now |
DISTI #
77961360
|
Verical | 805-001-16Z121-201AA Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$904.1923 / $1,706.9487 | Buy Now |
DISTI #
805-001-16Z121-201AA
|
Avnet Americas | Connector Mighty Mouse Circular Housing Plug Cable Mount PIN 46 Position 21 Shell Size Stainless Steel - Bulk (Alt: 805-001-16Z121-201AA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$461.0002 / $1,997.1300 | Buy Now |
DISTI #
805-001-16Z121-201AA
|
Avnet Americas | Connector Mighty Mouse Circular Housing Plug Cable Mount PIN 46 Position 21 Shell Size Stainless Steel - Bulk (Alt: 805-001-16Z121-201AA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$461.0002 / $1,997.1300 | Buy Now |
DISTI #
GLE805-001-16Z121-201AA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now | |
|
Powell Electronics | Min Qty: 1 | 17 |
|
$1,085.0300 / $2,048.3400 | Buy Now |
DISTI #
805-001-16Z121-201AA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$513.4780 / $1,826.5090 | Buy Now RFQ |
Part Details for 805-001-16Z121-201AA
805-001-16Z121-201AA CAD Models
805-001-16Z121-201AA Part Data Attributes
|
805-001-16Z121-201AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-001-16Z121-201AA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 44,2 | |
Contact Sizes | 23,8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | 21-201 |
Alternate Parts for 805-001-16Z121-201AA
This table gives cross-reference parts and alternative options found for 805-001-16Z121-201AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-001-16Z121-201AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-001-16NF21-201AA | Circular Connector | Glenair Inc | 805-001-16Z121-201AA vs 805-001-16NF21-201AA |
805-001-16ZR21-201AA | Circular Connector | Glenair Inc | 805-001-16Z121-201AA vs 805-001-16ZR21-201AA |
805-001-16ZNU21-201AA | Circular Connector | Glenair Inc | 805-001-16Z121-201AA vs 805-001-16ZNU21-201AA |
805-001-16M21-201AA | Circular Connector | Glenair Inc | 805-001-16Z121-201AA vs 805-001-16M21-201AA |
805-001-16C21-201AA | Circular Connector | Glenair Inc | 805-001-16Z121-201AA vs 805-001-16C21-201AA |
805-001-16MT21-201AA | Circular Connector | Glenair Inc | 805-001-16Z121-201AA vs 805-001-16MT21-201AA |