Part Details for 805-002-16MT18-205BC by Glenair Inc
Overview of 805-002-16MT18-205BC by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 805-002-16MT18-205BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-002-16MT18-205BC-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
88 In Stock |
|
$1,833.8482 / $2,183.1500 | Buy Now |
Part Details for 805-002-16MT18-205BC
805-002-16MT18-205BC CAD Models
805-002-16MT18-205BC Part Data Attributes
|
805-002-16MT18-205BC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16MT18-205BC
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32,4 | |
Contact Sizes | 23,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
Unique Insert Number | 18-205 |
Alternate Parts for 805-002-16MT18-205BC
This table gives cross-reference parts and alternative options found for 805-002-16MT18-205BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16MT18-205BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-002-16NF18-205BF | Circular Connector | Glenair Inc | 805-002-16MT18-205BC vs 805-002-16NF18-205BF |
805-002-16C18-205BC | Circular Connector | Glenair Inc | 805-002-16MT18-205BC vs 805-002-16C18-205BC |
805-002-16ZN18-205BC | Circular Connector | Glenair Inc | 805-002-16MT18-205BC vs 805-002-16ZN18-205BC |
805-002-16NF18-205BC | Circular Connector | Glenair Inc | 805-002-16MT18-205BC vs 805-002-16NF18-205BC |
805-002-16ZN18-205BF | Circular Connector | Glenair Inc | 805-002-16MT18-205BC vs 805-002-16ZN18-205BF |
805-002-16ZNU18-205BF | Circular Connector | Glenair Inc | 805-002-16MT18-205BC vs 805-002-16ZNU18-205BF |
805-002-16Z118-205BF | Circular Connector | Glenair Inc | 805-002-16MT18-205BC vs 805-002-16Z118-205BF |