Part Details for 805-002-16NF19-85PA by Glenair Inc
Results Overview of 805-002-16NF19-85PA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
805-002-16NF19-85PA Information
805-002-16NF19-85PA by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 805-002-16NF19-85PA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31AJ2917
|
Newark | Mil Spec Cir Conn, Plug, 19-85, Crimp, Product Range:805 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:85Contacts, Circular Contact Type:Crimp Pinrohs Compliant: Na |Glenair 805-002-16NF19-85PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$823.9700 / $1,957.5700 | Buy Now |
|
DISTI #
805-002-16NF19-85PA
|
Avnet Americas | - Bulk (Alt: 805-002-16NF19-85PA) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 73 Factory Stock |
|
$1,178.7875 / $2,039.1333 | Buy Now |
|
DISTI #
GLE805-002-16NF19-85PA
|
Heilind Electronics | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | Americas - 14 in Stock |
|
$498.6281 / $511.0939 | Buy Now |
|
DISTI #
GLE805-002-16NF19-85PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 42 |
|
$498.6281 / $511.0939 | Buy Now |
|
DISTI #
805-002-16NF19-85PA
|
FDH Electronics | Connector Misc Min Qty: 1 | 0 |
|
$2,095.0000 / $2,780.6360 | Buy Now RFQ |
US Tariff Estimator: 805-002-16NF19-85PA by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 805-002-16NF19-85PA
805-002-16NF19-85PA Part Data Attributes
|
|
805-002-16NF19-85PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16NF19-85PA
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Plug,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Standard: Mil-Dtl-38999, Polarized | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Quantities | 85 | |
| Contact Sizes | 23 | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | 150 | |
| Other Description | Plug Connector With Anti-Decoupling Mechanism | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | A | |
| Shell Finish | Cadmium Chromate Plated | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 19 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 85 | |
| Unique Insert Number | 19-85 |
Alternate Parts for 805-002-16NF19-85PA
This table gives cross-reference parts and alternative options found for 805-002-16NF19-85PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16NF19-85PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
805-002-16NF19-85PA Frequently Asked Questions (FAQ)
-
The operating temperature range of the 805-002-16NF19-85PA connector is -55°C to 125°C, according to Glenair's specifications.
-
Yes, the 805-002-16NF19-85PA connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
-
The mating cycle life of the 805-002-16NF19-85PA connector is typically rated for 500 to 1000 mating cycles, depending on the specific application and environmental conditions.
-
Yes, the 805-002-16NF19-85PA connector is designed to be resistant to harsh environments, including high humidity and salt spray, making it suitable for use in outdoor or marine applications.
-
The recommended torque value for the 805-002-16NF19-85PA connector is typically between 10-15 in-lbs (1.1-1.7 Nm), but it's recommended to consult the Glenair datasheet or application notes for specific torque values.