Part Details for 805-002-16M10-200SA by Glenair Inc
Overview of 805-002-16M10-200SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT7200SAV#TRPBF | Analog Devices | Quad 18V, +/-5V Synchronous Mo | |
LT7200SAV#PBF | Analog Devices | Quad 18V, +/-5V Synchronous Mo |
Price & Stock for 805-002-16M10-200SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK3724
|
Newark | 805-002-16M10-200Sa Rohs Compliant: Na |Glenair 805-002-16M10-200SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$235.1600 / $758.3500 | Buy Now |
DISTI #
93AJ2176
|
Newark | Circular Connector, 6 Contact(S), Aluminium Alloy, Female, Crimp Terminal, Plug |Glenair 805-002-16M10-200SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.3100 / $267.3100 | Buy Now |
DISTI #
3937-805-002-16M10-200SA-ND
|
DigiKey | 805-002-16M10-200SA Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$1,062.5884 / $1,207.4900 | Buy Now |
DISTI #
805-002-16M10-200S
|
Avnet Americas | BACKSHELL - Bulk (Alt: 805-002-16M10-200S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-80500216M10200SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$303.9700 / $396.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$192.0600 / $212.8100 | Buy Now |
DISTI #
80500216M10200-0
|
TME | 805-002-16M10-200SA Min Qty: 1 | 5 |
|
$284.6673 / $343.2079 | Buy Now |
DISTI #
GLE805-002-16M10-200SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now | |
DISTI #
C1S304000101418
|
Chip1Stop | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant | 5 |
|
$287.0000 / $330.0000 | Buy Now |
Part Details for 805-002-16M10-200SA
805-002-16M10-200SA CAD Models
805-002-16M10-200SA Part Data Attributes
|
805-002-16M10-200SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16M10-200SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4,2 | |
Contact Sizes | 23,20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-200 |
Alternate Parts for 805-002-16M10-200SA
This table gives cross-reference parts and alternative options found for 805-002-16M10-200SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16M10-200SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.