Part Details for 805-002-16M11-19PB by Glenair Inc
Overview of 805-002-16M11-19PB by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for 805-002-16M11-19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2844
|
Newark | Connector Rohs Compliant: Na |Glenair 805-002-16M11-19PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.6900 / $840.7300 | Buy Now |
DISTI #
3937-805-002-16M11-19PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$780.8000 / $1,473.9800 | Buy Now |
DISTI #
805-002-16M11-19PB
|
Avnet Americas | 19 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-002-16M11-19PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$1,161.9048 | Buy Now |
DISTI #
631-80500216M1119PB
|
Mouser Electronics | Circular MIL Spec Connector 19P Size 11 Plug Triple-Start w/ Skt RoHS: Compliant | 3 |
|
$304.9300 / $1,378.6100 | Buy Now |
DISTI #
805-002-16M11-19PB
|
TTI | Circular MIL Spec Connector 19P Size 11 Plug Triple-Start w/ Skt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$285.5200 / $832.3800 | Buy Now |
DISTI #
GLE805-002-16M11-19PB
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$450.9791 / $841.0905 | Buy Now |
Part Details for 805-002-16M11-19PB
805-002-16M11-19PB CAD Models
805-002-16M11-19PB Part Data Attributes
|
805-002-16M11-19PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16M11-19PB
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for 805-002-16M11-19PB
This table gives cross-reference parts and alternative options found for 805-002-16M11-19PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16M11-19PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-002-16NF11-19PB | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-002-16M11-19PB vs 805-002-16NF11-19PB |
2M805-002-16ZN11-19PB | Circular Connector, | Amphenol Corporation | 805-002-16M11-19PB vs 2M805-002-16ZN11-19PB |
2M805-002-16M11-19PB | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | Amphenol Corporation | 805-002-16M11-19PB vs 2M805-002-16M11-19PB |
805-002-16ZN11-19GB | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-002-16M11-19PB vs 805-002-16ZN11-19GB |
2M805-002-16ZNU11-19PB | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | Amphenol Corporation | 805-002-16M11-19PB vs 2M805-002-16ZNU11-19PB |
805-002-16MT11-19PB | Circular Connector, | Glenair Inc | 805-002-16M11-19PB vs 805-002-16MT11-19PB |
805-002-16C11-19PB | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-002-16M11-19PB vs 805-002-16C11-19PB |
805-002-16M11-19GB | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 805-002-16M11-19PB vs 805-002-16M11-19GB |
805-002-16MT11-19GE | Circular Connector | Glenair Inc | 805-002-16M11-19PB vs 805-002-16MT11-19GE |
805-002-16M11-19GE | Circular Connector | Glenair Inc | 805-002-16M11-19PB vs 805-002-16M11-19GE |