Part Details for 805-002-16M12-202SA by Glenair Inc
Overview of 805-002-16M12-202SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 805-002-16M12-202SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4879
|
Newark | 805-002-16M12-202Sa |Glenair 805-002-16M12-202SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$248.8600 / $802.5500 | Buy Now |
DISTI #
805-002-16M12-202S
|
Avnet Americas | BACKSHELL - Bulk (Alt: 805-002-16M12-202S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 201 Factory Stock |
|
$205.8374 / $891.7200 | Buy Now |
DISTI #
631-80500216M12202SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$419.9200 | Order Now |
DISTI #
805-002-16M12-202SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
805-002-16M12-202S
|
Avnet Americas | BACKSHELL - Bulk (Alt: 805-002-16M12-202S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 201 Factory Stock |
|
$205.8374 / $891.7200 | Buy Now |
DISTI #
GLE805-002-16M12-202SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$414.7464 / $802.5480 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR Min Qty: 1 | 145 |
|
$484.4600 / $914.5800 | Buy Now |
Part Details for 805-002-16M12-202SA
805-002-16M12-202SA CAD Models
805-002-16M12-202SA Part Data Attributes:
|
805-002-16M12-202SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16M12-202SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8,2 | |
Contact Sizes | 23,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-202 |
Alternate Parts for 805-002-16M12-202SA
This table gives cross-reference parts and alternative options found for 805-002-16M12-202SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16M12-202SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.