Part Details for 805-002-16M19-85PA by Glenair Inc
Overview of 805-002-16M19-85PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 805-002-16M19-85PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2873
|
Newark | Connector |Glenair 805-002-16M19-85PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$584.7300 / $1,885.7500 | Buy Now |
DISTI #
3937-805-002-16M19-85PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,031.5100 | Buy Now |
DISTI #
805-002-16M19-85PA
|
Avnet Americas | 85 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-002-16M19-85PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$483.6730 / $2,095.2750 | Buy Now |
DISTI #
654-80500216M1985PA
|
Mouser Electronics | Circular MIL Spec Connector 3STR PLG CON/ACC TRD 19SH SZ 85P CNT RoHS: Compliant | 6 |
|
$1,424.3000 / $1,682.1100 | Buy Now |
DISTI #
805-002-16M19-85PA
|
TTI | Circular MIL Spec Connector 3STR PLG CON/ACC TRD 19SH SZ 85P CNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$640.6300 / $1,693.1500 | Buy Now |
DISTI #
805-002-16M19-85PA
|
Avnet Americas | 85 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-002-16M19-85PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$483.6730 / $2,095.2750 | Buy Now |
DISTI #
805-002-16M19-85PA
|
Avnet Americas | 85 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, PLUG - Bulk (Alt: 805-002-16M19-85PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$483.6730 / $2,095.2750 | Buy Now |
DISTI #
GLE805-002-16M19-85PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$974.5552 / $1,885.7476 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector 3STR PLG CON/ACC TRD 19SH SZ 85P CNT Min Qty: 1 | 18 |
|
$1,138.3700 / $2,149.0000 | Buy Now |
Part Details for 805-002-16M19-85PA
805-002-16M19-85PA CAD Models
805-002-16M19-85PA Part Data Attributes
|
805-002-16M19-85PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16M19-85PA
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 19-85 |
Alternate Parts for 805-002-16M19-85PA
This table gives cross-reference parts and alternative options found for 805-002-16M19-85PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16M19-85PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B6C19-85PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16M19-85PA vs MKJ5B6C19-85PA |
MKJ5B6Z19-85PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16M19-85PA vs MKJ5B6Z19-85PA |
MKJ5B6K19-85PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16M19-85PA vs MKJ5B6K19-85PA |
MKJ5B6Y19-85PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16M19-85PA vs MKJ5B6Y19-85PA |
2M805-002-16NF19-85PA | MIL Series Connector, 85 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 805-002-16M19-85PA vs 2M805-002-16NF19-85PA |
805-002-16MT19-85GA | Circular Connector | Glenair Inc | 805-002-16M19-85PA vs 805-002-16MT19-85GA |