805-002-16M19-85PF
Glenair Inc
Description: Circular Connector

Overview of 805-002-16M19-85PF by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64185PFD#UB Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion)
71V3557S85PFG Renesas Electronics Corporation 3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O
71V67903S85PFGI8 Renesas Electronics Corporation 3.3V 512K x 18 Synchronous 3.3V I/O Flowthrough SRAM

Price & Stock for 805-002-16M19-85PF by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92AK3835
Newark 805-002-16M19-85Pf Rohs Compliant: Na |Glenair 805-002-16M19-85PF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $1,786.3600
  • 2 $1,606.3400
  • 4 $1,347.8600
  • 7 $1,297.0800
  • 10 $946.2700
  • 20 $724.7000
  • 35 $637.0000
  • 50 $553.9100
$553.9100 / $1,786.3600 Buy Now
DISTI # 3937-805-002-16M19-85PF-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 120
In Stock
  • 1 $3,202.4500
  • 5 $3,074.3500
  • 10 $2,946.2520
  • 25 $2,818.1540
$2,818.1540 / $3,202.4500 Buy Now
DISTI # 805-002-16M19-85PF
Avnet Americas Conn CPC PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port - Bulk (Alt: 805-002-16M19-85PF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 4 Factory Stock
RFQ
DISTI # 631-8216M1985PF
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $1,038.5600
$1,038.5600 Order Now

CAD Models for 805-002-16M19-85PF by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-002-16M19-85PF by Glenair Inc

805-002-16M19-85PF
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
85
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
95
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
F
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
85
Unique Insert Number
19-85
Want to compare parts?
  1. 805-002-16M19-85PF
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 805-002-16M19-85PF

This table gives cross-reference parts and alternative options found for 805-002-16M19-85PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16M19-85PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-002-16MT19-85GF Circular Connector Glenair Inc 805-002-16M19-85PF vs 805-002-16MT19-85GF
805-002-16ZN19-85PC Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 805-002-16M19-85PF vs 805-002-16ZN19-85PC
MKJ5B6Y19-85PC MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6Y19-85PC
2M805-002-16ZN19-85PC Circular Connector, Amphenol Corporation 805-002-16M19-85PF vs 2M805-002-16ZN19-85PC
805-002-16Z119-85PF Circular Connector Glenair Inc 805-002-16M19-85PF vs 805-002-16Z119-85PF
805-002-16NF19-85PF Circular Connector Glenair Inc 805-002-16M19-85PF vs 805-002-16NF19-85PF
805-002-16C19-85GC Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 805-002-16M19-85PF vs 805-002-16C19-85GC
805-002-16Z119-85GF Circular Connector Glenair Inc 805-002-16M19-85PF vs 805-002-16Z119-85GF
805-002-16M19-85GF Circular Connector Glenair Inc 805-002-16M19-85PF vs 805-002-16M19-85GF
805-002-16NF19-85GF Circular Connector Glenair Inc 805-002-16M19-85PF vs 805-002-16NF19-85GF
Part Number Description Manufacturer Compare
MKJ5B6W19-85LD MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6W19-85LD
MKJ5B6F19-85LC MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6F19-85LC
MKJ5B6F19-85PB MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6F19-85PB
MKJ5B6Y19-85LA MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6Y19-85LA
MKJ5B6F19-85AC MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6F19-85AC
MKJ5B6Y19-85AC MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6Y19-85AC
805-002-16NF19-85GE Circular Connector Glenair Inc 805-002-16M19-85PF vs 805-002-16NF19-85GE
MKJ5B6K19-85PC MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6K19-85PC
MKJ5B6K19-85BC MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6K19-85BC
MKJ5B6Y19-85BB MIL Series Connector ITT Interconnect Solutions 805-002-16M19-85PF vs MKJ5B6Y19-85BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-002-16M19-85PF by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-002-16M19-85PF by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-002-16M19-85PF would you like to use for your alert(s)?
  • Please alert me when 805-002-16M19-85PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-002-16M19-85PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-002-16M19-85PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-002-16M19-85PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-002-16M19-85PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-002-16M19-85PF by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: