Part Details for 805-002-16M9-25GA by Glenair Inc
Overview of 805-002-16M9-25GA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4316M96 | Texas Instruments | High Speed CMOS Quad Analog Switch with Level Translation and TTL Inputs 16-SOIC -55 to 125 | |
CD74HC4016M96 | Texas Instruments | High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 | |
CD74HC4316M96 | Texas Instruments | High Speed CMOS Quad Analog Switches with Level Translation 16-SOIC -55 to 125 |
Price & Stock for 805-002-16M9-25GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-002-16M9-25GA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
41 In Stock |
|
$976.4664 / $1,109.6200 | Buy Now |
Part Details for 805-002-16M9-25GA
805-002-16M9-25GA CAD Models
805-002-16M9-25GA Part Data Attributes
|
805-002-16M9-25GA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16M9-25GA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 9-25 |