-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2824
|
Newark | Connector |Glenair 805-002-16MT11-19PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$274.1900 / $884.2700 | Buy Now |
DISTI #
3937-805-002-16MT11-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,421.4500 | Buy Now |
DISTI #
805-002-16MT11-19P
|
Avnet Americas | Circular MIL Spec Connector 3STR PLG CON/ACC TRD 11SH SZ 19SKT CNT - Bulk (Alt: 805-002-16MT11-19P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$226.7950 / $982.5150 | Buy Now |
DISTI #
631-80500216MT1119PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 4 wks AOC RoHS: Compliant | 0 |
|
$462.6800 | Order Now |
DISTI #
59232351
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$216.9872 / $444.8333 | Buy Now |
DISTI #
59222117
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$444.8333 / $839.7564 | Buy Now |
DISTI #
GLE805-002-16MT11-19PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$456.9848 / $884.2635 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 16 |
|
$533.8000 / $1,007.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-002-16MT11-19PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-002-16MT11-19PA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
This table gives cross-reference parts and alternative options found for 805-002-16MT11-19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-002-16MT11-19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B6Z11-19PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16MT11-19PA vs MKJ5B6Z11-19PA |
MKJ5B6C11-19PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16MT11-19PA vs MKJ5B6C11-19PA |
MKJ5B6Y11-19PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16MT11-19PA vs MKJ5B6Y11-19PA |
MKJ5B6F11-19PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16MT11-19PA vs MKJ5B6F11-19PA |
MKJ5B6K11-19PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16MT11-19PA vs MKJ5B6K11-19PA |
MKJ5B6W11-19PA | MIL Series Connector | ITT Interconnect Solutions | 805-002-16MT11-19PA vs MKJ5B6W11-19PA |