There are no models available for this part yet.
Overview of 805-003-01M8-4SA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 805-003-01M8-4SA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ3526
|
Newark | Mil Spec Equivalent Circular Connectors Rohs Compliant: Na |Glenair 805-003-01M8-4SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$134.6200 / $434.1400 | Buy Now | |
DISTI #
2992-805-003-01M8-4SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 3STA Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$309.0600 / $1,117.8200 | Buy Now | |
DISTI #
3937-805-003-01M8-4SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$425.2620 / $802.7700 | Buy Now | |
DISTI #
805-003-01M8-4SA
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-01M8-4SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | ||
DISTI #
654-80500301M84SA
|
Mouser Electronics | Circular MIL Spec Connector 3START REC/BDPLTFRM 8SH SZ 4SKT CNT RoHS: Compliant | 5 |
|
$224.6400 / $467.0400 | Buy Now | |
DISTI #
71117407
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$112.3590 / $176.4103 | Buy Now | |
DISTI #
77961052
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$176.4103 / $434.8333 | Buy Now | |
DISTI #
805-003-01M8-4SA
|
TTI | Circular MIL Spec Connector 3START REC/BDPLTFRM 8SH SZ 4SKT CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$154.7900 / $461.2800 | Buy Now | |
DISTI #
GLE805-003-01M8-4SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 1 |
|
$236.6386 / $457.8795 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$276.4200 / $521.8000 | Buy Now |
CAD Models for 805-003-01M8-4SA by Glenair Inc
Part Data Attributes for 805-003-01M8-4SA by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Part Numbers
|
809-002,809-043,809-066A,809-066C
|
Contact Quantities
|
4
|
Contact Sizes
|
23
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
150
|
Other Description
|
4 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
8-4
|
Alternate Parts for 805-003-01M8-4SA
This table gives cross-reference parts and alternative options found for 805-003-01M8-4SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-01M8-4SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-01NF8-4SA | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | Glenair Inc | 805-003-01M8-4SA vs 805-003-01NF8-4SA |
2M805-003-01MT8-4SA | Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 805-003-01M8-4SA vs 2M805-003-01MT8-4SA |
805-003-01Z18-4SA | 4 CONTACT(S), STAINLESS STEEL, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE | Glenair Inc | 805-003-01M8-4SA vs 805-003-01Z18-4SA |
2M805-003-01NF8-4SA | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 805-003-01M8-4SA vs 2M805-003-01NF8-4SA |