Part Details for 805-003-01NF8-4PA by Glenair Inc
Overview of 805-003-01NF8-4PA by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 805-003-01NF8-4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3544
|
Newark | Connector |Glenair 805-003-01NF8-4PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$145.9700 / $470.7400 | Buy Now |
DISTI #
3937-805-003-01NF8-4PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$756.6900 | Buy Now |
DISTI #
805-003-01NF8-4PA
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-01NF8-4PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$120.7340 / $523.0350 | Buy Now |
DISTI #
631-80500301NF84PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$144.1700 / $246.3100 | Order Now |
|
Onlinecomponents.com |
5 Partner Stock |
|
$152.5300 / $158.6400 | Buy Now | |
DISTI #
71120985
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$328.8625 | Buy Now |
DISTI #
77960369
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$337.2949 / $447.0385 | Buy Now |
DISTI #
805-003-01NF8-4PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$150.7200 / $496.0600 | Buy Now |
DISTI #
805-003-01NF8-4PA
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-01NF8-4PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$120.7340 / $523.0350 | Buy Now |
DISTI #
GLE805-003-01NF8-4PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$243.2766 / $470.7315 | Buy Now |
Part Details for 805-003-01NF8-4PA
805-003-01NF8-4PA CAD Models
805-003-01NF8-4PA Part Data Attributes:
|
805-003-01NF8-4PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-01NF8-4PA
Glenair Inc
4 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 4 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for 805-003-01NF8-4PA
This table gives cross-reference parts and alternative options found for 805-003-01NF8-4PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-01NF8-4PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-01ZC8-4GA | Circular Connector | Glenair Inc | 805-003-01NF8-4PA vs 805-003-01ZC8-4GA |
2M805-003-01ZNU8-4PA | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 805-003-01NF8-4PA vs 2M805-003-01ZNU8-4PA |