Part Details for 805-003-01Z119-206AD by Glenair Inc
Overview of 805-003-01Z119-206AD by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2206ADGKR | Texas Instruments | OVP (±40V), low power, low noise, precision amplifier with e-trim™ and super beta input | |
OPA2206ADT | Texas Instruments | OVP ±40-V, low-power, low-noise, precision amplifier with e-trim™ and super beta input transistors 8-SOIC -40 to 125 | |
TPS2206ADB | Texas Instruments | 1A Dual-Slot PC Card Power-Interface Switch with Reset for Serial PCMCIA Controllers 30-SSOP -40 to 85 |
Price & Stock for 805-003-01Z119-206AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-01Z119-206AD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$2,320.7552 / $2,637.2200 | Buy Now |