Part Details for 805-003-02C13-201SB by Glenair Inc
Overview of 805-003-02C13-201SB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBF070V02C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, 30u\\ Gold. | |
FBBM050V02C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Plug Connector, 4.8mm Height, SMT Vertical, 30u\\ Gold. | |
FBBF030V02C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, 30u\\ Gold. |
Price & Stock for 805-003-02C13-201SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-02C13-201SB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
66 In Stock |
|
$1,542.8904 / $1,753.2800 | Buy Now |