805-003-02M15-201PD
Description: Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of 805-003-02M15-201PD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MRDAP02M15000 Amphenol Communications Solutions Harsh MRD Circular Connector, Male plastic housing, Pin
TLV75201PDSQT Texas Instruments 1-A, low-IQ, high-PSRR, adjustable, dual-channel low-dropout (LDO) voltage regulator 10-WSON -40 to 125
TLV75201PDSQR Texas Instruments 1-A, low-IQ, high-PSRR, adjustable, dual-channel low-dropout (LDO) voltage regulator 10-WSON -40 to 125

CAD Models for 805-003-02M15-201PD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-003-02M15-201PD by Glenair Inc

805-003-02M15-201PD
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
10,2
Contact Sizes
23,12
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
140
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
D
Shell Finish
NICKEL
Shell Material
ALUMINIUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
12
Unique Insert Number
15-201
Want to compare parts?
  1. 805-003-02M15-201PD
    Glenair Inc
    Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 805-003-02M15-201PD

This table gives cross-reference parts and alternative options found for 805-003-02M15-201PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-02M15-201PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-003-02MT15-201PD Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-02M15-201PD vs 805-003-02MT15-201PD
805-003-02ZB15-201PD Circular Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-02M15-201PD vs 805-003-02ZB15-201PD
2M805-003-02C15-201PD Circular Connector, Amphenol Corporation 805-003-02M15-201PD vs 2M805-003-02C15-201PD
2M805-003-02Z115-201PD Circular Connector, Amphenol Corporation 805-003-02M15-201PD vs 2M805-003-02Z115-201PD
805-003-02Z115-201PD Circular Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-02M15-201PD vs 805-003-02Z115-201PD
805-003-02ZC15-201GD Circular Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-02M15-201PD vs 805-003-02ZC15-201GD
805-003-02C15-201GD Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-02M15-201PD vs 805-003-02C15-201GD
805-003-02C15-201PD Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-02M15-201PD vs 805-003-02C15-201PD
805-003-02MT15-201GD Circular Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-02M15-201PD vs 805-003-02MT15-201GD
805-003-02Z115-201GD Circular Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Glenair Inc 805-003-02M15-201PD vs 805-003-02Z115-201GD
Part Number Description Manufacturer Compare
805-003-02Z115-201GF Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-02Z115-201GF
805-003-22M15-201PF Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-22M15-201PF
805-003-12ZB15-201PA Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-12ZB15-201PA
805-003-22C15-201GC Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-22C15-201GC
805-003-12Z115-201GD Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-12Z115-201GD
805-003-12C15-201PB Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-12C15-201PB
805-003-02ZC15-201GB Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-02ZC15-201GB
805-003-12ZC15-201PC Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-12ZC15-201PC
805-003-12C15-201PC Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-12C15-201PC
805-003-02M15-201GF Circular Connector Glenair Inc 805-003-02M15-201PD vs 805-003-02M15-201GF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-003-02M15-201PD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-003-02M15-201PD by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-003-02M15-201PD would you like to use for your alert(s)?
  • Please alert me when 805-003-02M15-201PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-003-02M15-201PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-003-02M15-201PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-003-02M15-201PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-003-02M15-201PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-003-02M15-201PD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: