-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 20 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3572
|
Newark | Connector |Glenair 805-003-02M15-220SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$314.0500 / $1,012.8300 | Buy Now |
DISTI #
2992-805-003-02M15-220SA-ND
|
DigiKey | CONN RCPT FMALE 20POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$683.8200 / $2,473.1200 | Buy Now |
DISTI #
3937-805-003-02M15-220SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,628.1100 | Buy Now |
DISTI #
805-003-02M15-220S
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-02M15-220S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 205 Factory Stock |
|
$259.7724 / $1,125.3600 | Buy Now |
DISTI #
631-8302M15SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$529.9500 | Order Now |
DISTI #
805-003-02M15-220S
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-02M15-220S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 205 Factory Stock |
|
$259.7724 / $1,125.3600 | Buy Now |
DISTI #
805-003-02M15-220S
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-02M15-220S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 205 Factory Stock |
|
$259.7724 / $1,125.3600 | Buy Now |
DISTI #
GLE805-003-02M15-220SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$523.4180 / $1,012.8240 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 123 |
|
$611.4000 / $1,154.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-003-02M15-220SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-02M15-220SA
Glenair Inc
Circular Connector, 20 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 20,2 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Unique Insert Number | 15-220 |
This table gives cross-reference parts and alternative options found for 805-003-02M15-220SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-02M15-220SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-22ZC15-220SB | Circular Connector | Glenair Inc | 805-003-02M15-220SA vs 805-003-22ZC15-220SB |
2M805-003-02M15-220SB | MIL Series Connector, 20 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 805-003-02M15-220SA vs 2M805-003-02M15-220SB |
805-003-22M15-220SF | Circular Connector | Glenair Inc | 805-003-02M15-220SA vs 805-003-22M15-220SF |
805-003-02ZB15-220SB | Circular Connector | Glenair Inc | 805-003-02M15-220SA vs 805-003-02ZB15-220SB |
805-003-22M15-220SD | Circular Connector | Glenair Inc | 805-003-02M15-220SA vs 805-003-22M15-220SD |
805-003-02M15-220SE | Circular Connector | Glenair Inc | 805-003-02M15-220SA vs 805-003-02M15-220SE |
805-003-02NF15-220SB | Circular Connector | Glenair Inc | 805-003-02M15-220SA vs 805-003-02NF15-220SB |
805-003-22Z115-220SB | Circular Connector | Glenair Inc | 805-003-02M15-220SA vs 805-003-22Z115-220SB |