Part Details for 805-003-02ZR11-4PA by Glenair Inc
Overview of 805-003-02ZR11-4PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-02ZR11-4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3652
|
Newark | Circular Connector |Glenair 805-003-02ZR11-4PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.3800 / $617.2000 | Buy Now |
DISTI #
2992-805-003-02ZR11-4PA-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$416.6600 / $1,507.0200 | Buy Now |
DISTI #
3937-805-003-02ZR11-4PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$573.1850 / $1,082.0800 | Buy Now |
DISTI #
805-003-02ZR11-4PA
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-02ZR11-4PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71123343
|
Verical | Mighty Mouse Triple-Start Crimp Receptacle RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$151.4487 / $237.7821 | Buy Now |
DISTI #
77959301
|
Verical | Mighty Mouse Triple-Start Crimp Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$237.7821 / $586.1282 | Buy Now |
DISTI #
GLE805-003-02ZR11-4PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$318.9556 / $617.1930 | Buy Now |