Part Details for 805-003-07M12-26SA by Glenair Inc
Overview of 805-003-07M12-26SA by Glenair Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-07M12-26SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3726
|
Newark | Mil Spec Cir Conn, Rcpt, 12-26, Crimp, Product Range:Mighty Mouse 805 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 805-003-07M12-26SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$297.7900 / $960.3500 | Buy Now |
DISTI #
2992-805-003-07M12-26SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 3STA Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$648.4000 / $2,345.0200 | Buy Now |
DISTI #
3937-805-003-07M12-26SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,543.8100 | Buy Now |
DISTI #
805-003-07M12-26SA
|
Avnet Americas | Circular MIL Spec Connector 3START REC/BDPLTFRM 12SH SZ 26SKT CNT - Bulk (Alt: 805-003-07M12-26SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
$246.3188 / $1,067.0550 | Buy Now |
DISTI #
805-003-07M12-26SA
|
Avnet Americas | Circular MIL Spec Connector 3START REC/BDPLTFRM 12SH SZ 26SKT CNT - Bulk (Alt: 805-003-07M12-26SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
805-003-07M12-26SA
|
Avnet Americas | - Bulk (Alt: 805-003-07M12-26SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
RFQ | |
DISTI #
654-80500307M1226SA
|
Mouser Electronics | Circular MIL Spec Connector 3START REC/BDPLTFRM 12SH SZ 26SKT CNT RoHS: Compliant | 1 |
|
$540.1300 / $962.7200 | Buy Now |
DISTI #
71115296
|
Verical | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$360.7375 | Buy Now |
DISTI #
77962834
|
Verical | Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$369.9872 / $912.0128 | Buy Now |
DISTI #
805-003-07M12-26SA
|
TTI | Circular MIL Spec Connector 3START REC/BDPLTFRM 12SH SZ 26SKT CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$307.4800 / $953.0700 | Buy Now |
Part Details for 805-003-07M12-26SA
805-003-07M12-26SA CAD Models
805-003-07M12-26SA Part Data Attributes:
|
805-003-07M12-26SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-07M12-26SA
Glenair Inc
26 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for 805-003-07M12-26SA
This table gives cross-reference parts and alternative options found for 805-003-07M12-26SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07M12-26SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-003-07ZNU12-26SA | MIL Series Connector, 26 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 805-003-07M12-26SA vs 2M805-003-07ZNU12-26SA |
2M805-003-07NF12-26SA | MIL Series Connector, 26 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | 805-003-07M12-26SA vs 2M805-003-07NF12-26SA |