Part Details for 805-003-07M15-37SB by Glenair Inc
Overview of 805-003-07M15-37SB by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-07M15-37SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3740
|
Newark | Connector |Glenair 805-003-07M15-37SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$382.9300 / $1,234.9600 | Buy Now |
DISTI #
2992-805-003-07M15-37SB-ND
|
DigiKey | CONN RCPT FMALE 37POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$833.8200 / $3,015.6000 | Buy Now |
DISTI #
3937-805-003-07M15-37SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,985.2700 | Buy Now |
DISTI #
805-003-07M15-37SB
|
Avnet Americas | Circular Connector Mighty Mouse Triple-Start ACME Threaded Receptacle 37 Position Socket Contact Jam Nut Crimp - Bulk (Alt: 805-003-07M15-37SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$316.7492 / $1,372.1700 | Buy Now |
DISTI #
805-003-07M15-37SB
|
Avnet Americas | Circular MIL Spec Connector 3START REC/BDPLTFRM 18SH SZ 55P CNT - Bulk (Alt: 805-003-07M15-37SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
631-80500307M1537SB
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$789.8500 | Order Now |
DISTI #
71116448
|
Verical | Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$605.7125 | Buy Now |
DISTI #
77961240
|
Verical | Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$621.2436 / $1,172.7949 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
805-003-07M15-37SB
|
Avnet Americas | Circular Connector Mighty Mouse Triple-Start ACME Threaded Receptacle 37 Position Socket Contact Jam Nut Crimp - Bulk (Alt: 805-003-07M15-37SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$316.7492 / $1,372.1700 | Buy Now |
Part Details for 805-003-07M15-37SB
805-003-07M15-37SB CAD Models
805-003-07M15-37SB Part Data Attributes:
|
805-003-07M15-37SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-07M15-37SB
Glenair Inc
37 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 37 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-37 |
Alternate Parts for 805-003-07M15-37SB
This table gives cross-reference parts and alternative options found for 805-003-07M15-37SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07M15-37SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-003-07ZNU15-37SB | Circular Connector | Amphenol Corporation | 805-003-07M15-37SB vs 2M805-003-07ZNU15-37SB |
2M805-003-07MT15-37SB | Circular Connector | Amphenol Corporation | 805-003-07M15-37SB vs 2M805-003-07MT15-37SB |
2M805-003-07ZM15-37SB | Circular Connector | Amphenol Corporation | 805-003-07M15-37SB vs 2M805-003-07ZM15-37SB |
2M805-003-07Z115-37SB | Circular Connector | Amphenol Corporation | 805-003-07M15-37SB vs 2M805-003-07Z115-37SB |
2M805-003-07NF15-37SB | Circular Connector | Amphenol Corporation | 805-003-07M15-37SB vs 2M805-003-07NF15-37SB |
2M805-003-07C15-37SB | Circular Connector | Amphenol Corporation | 805-003-07M15-37SB vs 2M805-003-07C15-37SB |
805-003-07ZC15-37HB | Circular Connector | Glenair Inc | 805-003-07M15-37SB vs 805-003-07ZC15-37HB |