Part Details for 805-003-07NF15-220SC by Glenair Inc
Overview of 805-003-07NF15-220SC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-07NF15-220SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3807
|
Newark | Connector |Glenair 805-003-07NF15-220SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$324.2300 / $1,045.6500 | Buy Now |
DISTI #
2992-805-003-07NF15-220SC-ND
|
DigiKey | CONN RCPT FMALE 20POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
86 In Stock |
|
$705.9200 / $2,553.1200 | Buy Now |
DISTI #
3937-805-003-07NF15-220SC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,680.9100 | Buy Now |
DISTI #
805-003-07NF15-220
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-07NF15-220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$268.1876 / $1,161.8250 | Buy Now |
DISTI #
631-8307NF15SC
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$657.3400 | Order Now |
DISTI #
805-003-07NF15-220
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-07NF15-220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$268.1876 / $1,161.8250 | Buy Now |
DISTI #
805-003-07NF15-220
|
Avnet Americas | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR - Bulk (Alt: 805-003-07NF15-220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
$268.1876 / $1,161.8250 | Buy Now |
DISTI #
GLE805-003-07NF15-220SC
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$540.3820 / $1,045.6425 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 34 |
|
$631.2200 / $1,191.6200 | Buy Now |
Part Details for 805-003-07NF15-220SC
805-003-07NF15-220SC CAD Models
805-003-07NF15-220SC Part Data Attributes
|
805-003-07NF15-220SC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-07NF15-220SC
Glenair Inc
Circular Connector, 20 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 20,2 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Unique Insert Number | 15-220 |
Alternate Parts for 805-003-07NF15-220SC
This table gives cross-reference parts and alternative options found for 805-003-07NF15-220SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07NF15-220SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-003-07ZNU15-220SC | Circular Connector | Amphenol Corporation | 805-003-07NF15-220SC vs 2M805-003-07ZNU15-220SC |
2M805-003-07M15-220SC | Circular Connector | Amphenol Corporation | 805-003-07NF15-220SC vs 2M805-003-07M15-220SC |
2M805-003-07ZN15-220SC | Circular Connector | Amphenol Corporation | 805-003-07NF15-220SC vs 2M805-003-07ZN15-220SC |
805-003-07M15-220SC | Circular Connector | Glenair Inc | 805-003-07NF15-220SC vs 805-003-07M15-220SC |
805-003-07NF15-220HC | Circular Connector | Glenair Inc | 805-003-07NF15-220SC vs 805-003-07NF15-220HC |
2M805-003-07C15-220SC | Circular Connector | Amphenol Corporation | 805-003-07NF15-220SC vs 2M805-003-07C15-220SC |
2M805-003-07NF15-220SC | Circular Connector | Amphenol Corporation | 805-003-07NF15-220SC vs 2M805-003-07NF15-220SC |
2M805-003-07ZM15-220SC | Circular Connector | Amphenol Corporation | 805-003-07NF15-220SC vs 2M805-003-07ZM15-220SC |