Part Details for 805-003-07ZC12-202AB by Glenair Inc
Overview of 805-003-07ZC12-202AB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10201202ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 12S 2P STB Right Angle Receptacle. | |
51720-10201202ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 12S 2P STB Right Angle Header. |
Price & Stock for 805-003-07ZC12-202AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-07ZC12-202AB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$1,083.6448 / $1,231.4100 | Buy Now |
Part Details for 805-003-07ZC12-202AB
805-003-07ZC12-202AB CAD Models
805-003-07ZC12-202AB Part Data Attributes
|
805-003-07ZC12-202AB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-07ZC12-202AB
Glenair Inc
Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,2 | |
Contact Sizes | 23,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC COBALT BLACK CHROMATE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-202 |
Alternate Parts for 805-003-07ZC12-202AB
This table gives cross-reference parts and alternative options found for 805-003-07ZC12-202AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-07ZC12-202AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-07ZNU12-202AB | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07ZC12-202AB vs 805-003-07ZNU12-202AB |
805-003-07ZB12-202AB | Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07ZC12-202AB vs 805-003-07ZB12-202AB |
805-003-07ZNU12-202AE | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07ZC12-202AB vs 805-003-07ZNU12-202AE |
2M805-003-07Z112-202AB-501 | Circular Connector, | Amphenol Corporation | 805-003-07ZC12-202AB vs 2M805-003-07Z112-202AB-501 |
805-003-07ZC12-202AE | Circular Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Glenair Inc | 805-003-07ZC12-202AB vs 805-003-07ZC12-202AE |
2M805-003-07ZM12-202AB | Circular Connector | Amphenol Corporation | 805-003-07ZC12-202AB vs 2M805-003-07ZM12-202AB |
2M805-003-07ZM12-202AB-501 | Circular Connector, | Amphenol Corporation | 805-003-07ZC12-202AB vs 2M805-003-07ZM12-202AB-501 |
2M805-003-07C12-202AB | Circular Connector | Amphenol Corporation | 805-003-07ZC12-202AB vs 2M805-003-07C12-202AB |
2M805-003-07M12-202AB | Circular Connector | Amphenol Corporation | 805-003-07ZC12-202AB vs 2M805-003-07M12-202AB |
2M805-003-07NF12-202AB-501 | Circular Connector, | Amphenol Corporation | 805-003-07ZC12-202AB vs 2M805-003-07NF12-202AB-501 |