Part Details for 805-003-22C21-100AA by Glenair Inc
Overview of 805-003-22C21-100AA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 805-003-22C21-100AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-003-22C21-100AA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
147 In Stock |
|
$1,693.3700 / $3,932.1500 | Buy Now |
Part Details for 805-003-22C21-100AA
805-003-22C21-100AA CAD Models
805-003-22C21-100AA Part Data Attributes
|
805-003-22C21-100AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-22C21-100AA
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 100 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | 100 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | 21-100 |
Alternate Parts for 805-003-22C21-100AA
This table gives cross-reference parts and alternative options found for 805-003-22C21-100AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-22C21-100AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-003-22Z121-100AD | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-22Z121-100AD |
805-003-12Z121-100AE | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-12Z121-100AE |
805-003-22M21-100AC | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-22M21-100AC |
805-003-22NF21-100AC | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-22NF21-100AC |
805-003-02Z121-100AE | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-02Z121-100AE |
805-003-02Z121-100AD | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-02Z121-100AD |
805-003-12M21-100AC | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-12M21-100AC |
805-003-22NF21-100AB | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-22NF21-100AB |
805-003-02ZNU21-100AE | Circular Connector | Glenair Inc | 805-003-22C21-100AA vs 805-003-02ZNU21-100AE |