Part Details for 805-004-01C12-26SB by Glenair Inc
Overview of 805-004-01C12-26SB by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-004-01C12-26SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-004-01C12-26SB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
58 In Stock |
|
$1,223.4538 / $1,456.4900 | Buy Now |
Part Details for 805-004-01C12-26SB
805-004-01C12-26SB CAD Models
805-004-01C12-26SB Part Data Attributes:
|
805-004-01C12-26SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-01C12-26SB
Glenair Inc
26 CONTACT(S), ALUMINUM ALLOY, FEMALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | 26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 12-26 |
Alternate Parts for 805-004-01C12-26SB
This table gives cross-reference parts and alternative options found for 805-004-01C12-26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-01C12-26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B1K12-26SB | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1K12-26SB |
MKJ5B1K12-26SC | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1K12-26SC |
MKJ5B1C12-26SB | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1C12-26SB |
MKJ5B1F12-26SD | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1F12-26SD |
805-004-01ZB12-26SA | Circular Connector | Glenair Inc | 805-004-01C12-26SB vs 805-004-01ZB12-26SA |
MKJ5B1Z12-26SA | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1Z12-26SA |
MKJ5B1Y12-26SC | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1Y12-26SC |
MKJ5B1F12-26SC | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1F12-26SC |
MKJ5B1F12-26SB | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1F12-26SB |
MKJ5B1W12-26SC | MIL Series Connector | ITT Interconnect Solutions | 805-004-01C12-26SB vs MKJ5B1W12-26SC |