Part Details for 805-004-07M19-85PC by Glenair Inc
Overview of 805-004-07M19-85PC by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-004-07M19-85PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4070
|
Newark | Connector |Glenair 805-004-07M19-85PC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$548.4600 / $1,768.7700 | Buy Now |
DISTI #
2992-805-004-07M19-85PC-ND
|
DigiKey | CONN RCPT MALE 85POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
92 In Stock |
|
$1,194.2200 / $4,319.1400 | Buy Now |
DISTI #
3937-805-004-07M19-85PC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$2,843.4500 | Buy Now |
DISTI #
805-004-07M19-85PC
|
Avnet Americas | Circular Connector Mighty Mouse Triple-Start ACME Threaded Receptacle 85 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 805-004-07M19-85PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$453.6570 / $1,965.3000 | Buy Now |
DISTI #
631-80500407M1985PC
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,077.7800 | Order Now |
DISTI #
71112615
|
Verical | Conn Circular PIN 85 POS Crimp ST Jam Nut 85 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$664.4125 | Buy Now |
DISTI #
77961369
|
Verical | Conn Circular PIN 85 POS Crimp ST Jam Nut 85 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$681.4487 / $1,679.7436 | Buy Now |
DISTI #
805-004-07M19-85PC
|
Avnet Americas | Circular Connector Mighty Mouse Triple-Start ACME Threaded Receptacle 85 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 805-004-07M19-85PC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$453.6570 / $1,965.3000 | Buy Now |
DISTI #
GLE805-004-07M19-85PC
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$914.1014 / $1,768.7700 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 23 |
|
$1,067.7500 / $2,015.6900 | Buy Now |
Part Details for 805-004-07M19-85PC
805-004-07M19-85PC CAD Models
805-004-07M19-85PC Part Data Attributes:
|
805-004-07M19-85PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-004-07M19-85PC
Glenair Inc
85 CONTACT(S), ALUMINUM ALLOY, MALE, CIRCULAR CONNECTOR, CRIMP, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | 85 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 19-85 |
Alternate Parts for 805-004-07M19-85PC
This table gives cross-reference parts and alternative options found for 805-004-07M19-85PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-004-07M19-85PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-004-07ZM19-85PC | Circular Connector, | Amphenol Corporation | 805-004-07M19-85PC vs 2M805-004-07ZM19-85PC |
2M805-004-07ZNU19-85PC | Circular Connector, | Amphenol Corporation | 805-004-07M19-85PC vs 2M805-004-07ZNU19-85PC |
2M805-004-07MT19-85PC | Circular Connector, | Amphenol Corporation | 805-004-07M19-85PC vs 2M805-004-07MT19-85PC |
2M805-004-07M19-85PC | Circular Connector, | Amphenol Corporation | 805-004-07M19-85PC vs 2M805-004-07M19-85PC |
805-004-07ZB19-85GF | Circular Connector | Glenair Inc | 805-004-07M19-85PC vs 805-004-07ZB19-85GF |
2M805-004-07Z119-85PC | Circular Connector, | Amphenol Corporation | 805-004-07M19-85PC vs 2M805-004-07Z119-85PC |
2M805-004-07C19-85PC | Circular Connector, | Amphenol Corporation | 805-004-07M19-85PC vs 2M805-004-07C19-85PC |
2M805-004-07ZN19-85PC | Circular Connector, | Amphenol Corporation | 805-004-07M19-85PC vs 2M805-004-07ZN19-85PC |