Part Details for 805-004-07ZNU9-10SA-501 by Glenair Inc
Overview of 805-004-07ZNU9-10SA-501 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack |
Price & Stock for 805-004-07ZNU9-10SA-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5033
|
Newark | Circular Connector |Glenair 805-004-07ZNU9-10SA-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$203.0200 / $654.7100 | Buy Now |
DISTI #
805-004-07ZNU9-10S
|
Avnet Americas | Connector Mighty Mouse Circular Socket 10 Position Crimp Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: 805-004-07ZNU9-10S) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
631-8ZNU910SA501
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$262.3600 / $342.5700 | Order Now |
DISTI #
71118244
|
Verical | 805-004-07ZNU9-10SA-501 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$160.6667 / $252.2436 | Buy Now |
DISTI #
77963565
|
Verical | 805-004-07ZNU9-10SA-501 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$252.2436 / $621.7564 | Buy Now |