Part Details for 805-005-02C18-55PA by Glenair Inc
Overview of 805-005-02C18-55PA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-02C18-55PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK2021
|
Newark | 805-005-02C18-55Pa |Glenair 805-005-02C18-55PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$512.3300 / $1,652.2600 | Buy Now |
DISTI #
3937-805-005-02C18-55PA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
94 In Stock |
|
$1,972.7442 / $2,348.5100 | Buy Now |
DISTI #
631-8502C5PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$864.5200 | Order Now |
Part Details for 805-005-02C18-55PA
805-005-02C18-55PA CAD Models
805-005-02C18-55PA Part Data Attributes:
|
805-005-02C18-55PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-02C18-55PA
Glenair Inc
Circular Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 55 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 18-55 |
Alternate Parts for 805-005-02C18-55PA
This table gives cross-reference parts and alternative options found for 805-005-02C18-55PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-02C18-55PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C2W18-55AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2W18-55AA |
MKJ5C2Z18-55AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2Z18-55AA |
MKJ5C2F18-55AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2F18-55AA |
MKJ5C2C18-55AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2C18-55AA |
MKJ5C2Z18-55BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2Z18-55BA |
MKJ5C2K18-55AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2K18-55AA |
MKJ5C2Y18-55AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2Y18-55AA |
MKJ5C2F18-55BA | MIL Series Connector, | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2F18-55BA |
2M805-005-02M18-55PA | MIL Series Connector, 55 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 805-005-02C18-55PA vs 2M805-005-02M18-55PA |
MKJ5C2Y18-55BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-02C18-55PA vs MKJ5C2Y18-55BA |