Part Details for 805-005-02M15-7FA by Glenair Inc
Overview of 805-005-02M15-7FA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-02M15-7FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2992-805-005-02M15-7FA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 3STR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
92 In Stock |
|
$653.6000 / $2,363.9200 | Buy Now |
DISTI #
3937-805-005-02M15-7FA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,556.3000 | Buy Now |
DISTI #
805-005-02M15-7FA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-02M15-7FA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$248.3154 / $1,075.7250 | Buy Now |
DISTI #
654-80500502M157FA
|
Mouser Electronics | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 15SH SZ 7SKT CNT RoHS: Compliant | 0 |
|
$506.5800 | Order Now |
DISTI #
805-005-02M15-7FA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-02M15-7FA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$248.3154 / $1,075.7250 | Buy Now |
DISTI #
805-005-02M15-7FA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-02M15-7FA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$248.3154 / $1,075.7250 | Buy Now |
DISTI #
GLE805-005-02M15-7FA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$500.3429 / $968.1525 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 15SH SZ 7SKT CNT Min Qty: 1 | 17 |
|
$584.4500 / $1,103.3100 | Buy Now |
Part Details for 805-005-02M15-7FA
805-005-02M15-7FA CAD Models
805-005-02M15-7FA Part Data Attributes
|
805-005-02M15-7FA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-02M15-7FA
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 15-7 |