Part Details for 805-005-07M15-220SA by Glenair Inc
Overview of 805-005-07M15-220SA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-07M15-220SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2992-805-005-07M15-220SA-ND
|
DigiKey | CONN RCPT FMALE 20POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$745.7800 / $2,697.2600 | Buy Now |
DISTI #
3937-805-005-07M15-220SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,775.7100 | Buy Now |
DISTI #
805-005-07M15-220S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07M15-220S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 131 Factory Stock |
|
$283.3296 / $1,227.3900 | Buy Now |
DISTI #
631-80500507M15220SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$578.0100 | Order Now |
DISTI #
805-005-07M15-220S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07M15-220S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 131 Factory Stock |
|
$283.3296 / $1,227.3900 | Buy Now |
DISTI #
805-005-07M15-220S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07M15-220S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 131 Factory Stock |
|
$283.3296 / $1,227.3900 | Buy Now |
Part Details for 805-005-07M15-220SA
805-005-07M15-220SA CAD Models
805-005-07M15-220SA Part Data Attributes
|
805-005-07M15-220SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07M15-220SA
Glenair Inc
Circular Connector, 20 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 20 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 20 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Unique Insert Number | 15-220 |