-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4225
|
Newark | Mil Spec Cir Conn, Rcpt, 11-19, Pcb, Product Range:Mighty Mouse 805 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: No |Glenair 805-005-07NF11-19PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$258.2300 / $832.7900 | Buy Now |
DISTI #
96AJ1635
|
Newark | Circular Connector, 19 Contact(S), Aluminum Alloy, Male, Solder Terminal, Receptacle |Glenair 805-005-07NF11-19PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.9700 / $253.5500 | Buy Now |
DISTI #
2992-805-005-07NF11-19PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 3STR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$562.2200 / $2,033.3800 | Buy Now |
DISTI #
3937-805-005-07NF11-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,338.6700 | Buy Now |
DISTI #
654-80500507NF1119PA
|
Mouser Electronics | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 11SH SZ 19P CNT RoHS: Not Compliant | 0 |
|
$300.4200 / $822.6100 | Order Now |
|
Onlinecomponents.com | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port |
89 Partner Stock |
|
$155.7200 / $182.1700 | Buy Now |
DISTI #
71123833
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$312.8125 | Buy Now |
DISTI #
77962040
|
Verical | Conn Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$320.8333 / $790.8718 | Buy Now |
DISTI #
805-005-07NF11-19PA
|
TTI | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 11SH SZ 19P CNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$266.6300 / $719.6500 | Buy Now |
DISTI #
GLE805-005-07NF11-19PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$430.3800 / $832.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805-005-07NF11-19PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07NF11-19PA
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
This table gives cross-reference parts and alternative options found for 805-005-07NF11-19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07NF11-19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-005-07MT11-19PA | MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 805-005-07NF11-19PA vs 2M805-005-07MT11-19PA |
MKJ5C7Z11-19BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7Z11-19BA |
MKJ5C7K11-19AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7K11-19AA |
MKJ5C7Y11-19AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7Y11-19AA |
MKJ5C7W11-19BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7W11-19BA |
MKJ5C7C11-19BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7C11-19BA |
MKJ5C7F11-19AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7F11-19AA |
MKJ5C7K11-19BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7K11-19BA |
MKJ5C7W11-19AA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7W11-19AA |
MKJ5C7F11-19BA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF11-19PA vs MKJ5C7F11-19BA |