Part Details for 805-005-07NF8-23SD by Glenair Inc
Overview of 805-005-07NF8-23SD by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-07NF8-23SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4256
|
Newark | Connector |Glenair 805-005-07NF8-23SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$163.8500 / $528.4200 | Buy Now |
DISTI #
2992-805-005-07NF8-23SD-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$356.8000 / $1,290.3400 | Buy Now |
DISTI #
3937-805-005-07NF8-23SD-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$849.4700 | Buy Now |
DISTI #
805-005-07NF8-23SD
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07NF8-23SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$135.5276 / $587.1300 | Buy Now |
DISTI #
631-80500507NF823SD
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$211.7600 / $276.4900 | Order Now |
DISTI #
805-005-07NF8-23SD
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07NF8-23SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$135.5276 / $587.1300 | Buy Now |
DISTI #
GLE805-005-07NF8-23SD
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$273.0820 / $528.4170 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 35 |
|
$318.9800 / $602.1800 | Buy Now |
DISTI #
805-005-07NF8-23SD
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$150.9550 / $536.9820 | Buy Now RFQ |
Part Details for 805-005-07NF8-23SD
805-005-07NF8-23SD CAD Models
805-005-07NF8-23SD Part Data Attributes:
|
805-005-07NF8-23SD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07NF8-23SD
Glenair Inc
Circular Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Other Description | 3 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-23 |