Part Details for 805-005-07NF9-10SA by Glenair Inc
Overview of 805-005-07NF9-10SA by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-07NF9-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4273
|
Newark | Connector |Glenair 805-005-07NF9-10SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$207.9400 / $670.6200 | Buy Now |
DISTI #
49AC6205
|
Newark | 805-005-07Nf9-10Sa |Glenair 805-005-07NF9-10SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.5500 / $584.4300 | Buy Now |
DISTI #
2992-805-005-07NF9-10SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 3STR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$452.7200 / $1,637.4200 | Buy Now |
DISTI #
3937-805-005-07NF9-10SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,077.9600 | Buy Now |
DISTI #
805-005-07NF9-10SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07NF9-10SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 555 Factory Stock |
|
$142.5438 / $584.4264 | Buy Now |
DISTI #
654-80500507NF910SA
|
Mouser Electronics | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 9SH SZ 10SKT CNT RoHS: Not Compliant | 3 |
|
$436.5500 / $662.4200 | Buy Now |
DISTI #
71120970
|
Verical | Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$251.9000 | Buy Now |
DISTI #
77963066
|
Verical | Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$258.3590 / $636.8590 | Buy Now |
DISTI #
805-005-07NF9-10SA
|
TTI | Circular MIL Spec Connector 3STR PCB/SLDRCUP REC 9SH SZ 10SKT CNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$214.7200 / $605.7900 | Buy Now |
DISTI #
805-005-07NF9-10SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07NF9-10SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 555 Factory Stock |
|
$142.5438 / $584.4264 | Buy Now |
Part Details for 805-005-07NF9-10SA
805-005-07NF9-10SA CAD Models
805-005-07NF9-10SA Part Data Attributes:
|
805-005-07NF9-10SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07NF9-10SA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 805-005-07NF9-10SA
This table gives cross-reference parts and alternative options found for 805-005-07NF9-10SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-005-07NF9-10SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C7W9-10CA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF9-10SA vs MKJ5C7W9-10CA |
MKJ5C7K9-10CA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF9-10SA vs MKJ5C7K9-10CA |
MKJ5C7Z9-10CA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF9-10SA vs MKJ5C7Z9-10CA |
MKJ5C7Z9-10DA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF9-10SA vs MKJ5C7Z9-10DA |
MKJ5C7C9-10CA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF9-10SA vs MKJ5C7C9-10CA |
MKJ5C7F9-10DA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF9-10SA vs MKJ5C7F9-10DA |
2M805-005-07ZNU9-10SA | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | 805-005-07NF9-10SA vs 2M805-005-07ZNU9-10SA |
2M805-005-07NF9-10SA | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | 805-005-07NF9-10SA vs 2M805-005-07NF9-10SA |
MKJ5C7C9-10DA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF9-10SA vs MKJ5C7C9-10DA |
MKJ5C7K9-10DA | MIL Series Connector | ITT Interconnect Solutions | 805-005-07NF9-10SA vs MKJ5C7K9-10DA |