Part Details for 805-006-02Z123-200CD by Glenair Inc
Overview of 805-006-02Z123-200CD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-HT-200CDAQ1 | Analog Devices | Reference Design Platform Kit | |
G825014200CDEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 2x7PIN, FULL G/F, LCP, 3.81mm*1.5mm*2.36mm |
Price & Stock for 805-006-02Z123-200CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-02Z123-200CD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
80 In Stock |
|
$2,580.7092 / $3,075.3500 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 80 |
|
$1,801.3200 / $2,602.2100 | Buy Now |