Part Details for 805-006-02ZB15-220DB by Glenair Inc
Overview of 805-006-02ZB15-220DB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65220DBVRG4 | Texas Instruments | Single Universal Serial Bus Port Transient Suppressor 6-SOT-23 -40 to 85 | |
TLV61220DBVT | Texas Instruments | 0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85 | |
SN65220DBVR | Texas Instruments | Single Universal Serial Bus Port Transient Suppressor 6-SOT-23 -40 to 85 |
Price & Stock for 805-006-02ZB15-220DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-02ZB15-220DB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
47 In Stock |
|
$2,678.5616 / $3,215.1400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 47 |
|
$1,801.5400 / $2,720.4900 | Buy Now |