Part Details for 805-006-03ZB19-85DB by Glenair Inc
Overview of 805-006-03ZB19-85DB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7164S85DB | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
7188S85DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
71256L85DB | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Price & Stock for 805-006-03ZB19-85DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-03ZB19-85DB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$2,678.5616 / $3,215.1400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 7 |
|
$1,801.5400 / $2,720.4900 | Buy Now |