Part Details for 805-006-03ZC23-130DB by Glenair Inc
Overview of 805-006-03ZC23-130DB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C130-DB125.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
TLV70130DBVR | Texas Instruments | 150mA, Ultra-Low IQ, High Vin Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
TPS40130DBT | Texas Instruments | 2- Channel Multiphase Buck DC/DC Controller with Integrated Drivers 30-TSSOP -40 to 85 |
Price & Stock for 805-006-03ZC23-130DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-03ZC23-130DB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$2,678.5616 / $3,215.1400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 8 |
|
$1,801.5400 / $2,720.4900 | Buy Now |