There are no models available for this part yet.
Overview of 805-006-07Z111-210CE by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G845BM034210CEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 1.27mm Pitch*2.54mm Row Vertical SMT,2x17Pin,10u\\ Gold,NY6T,Color-Black,T&R With CAP | |
G845BM020210CEU | Amphenol Communications Solutions | Box Header 1.27mm*2.54mm Pitch STR Surfacemount, 2x10Pin, 10u\\ Gold, NY6T, Color-Black, T&R W/CAP | |
G845BM040210CEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 1.27mm Pitch*2.54mm Row Vertical SMT,2x20Pin,10u\\ Gold,NY6T,With CAP |
Price & Stock for 805-006-07Z111-210CE by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-805-006-07Z111-210CE-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
155 In Stock |
|
$3,644.3916 / $4,141.3500 | Buy Now | |
JRH Electronics | Triple-Start Mighty Mouse Circul | 155 |
|
$2,803.3800 / $3,504.2100 | Buy Now |