There are no models available for this part yet.
Overview of 805-006-07ZC9-10DF by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21010DFH312Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference with 1.25V Output Voltage | |
ISL21010DFH312Z-T7A | Renesas Electronics Corporation | Micropower Voltage Reference with 1.25V Output Voltage | |
ISL21010DFH310Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference with 1.024V Output Voltage |
Price & Stock for 805-006-07ZC9-10DF by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-805-006-07ZC9-10DF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
116 In Stock |
|
$2,740.8464 / $3,114.6000 | Buy Now | |
JRH Electronics | Triple-Start Mighty Mouse Circul | 116 |
|
$2,108.3400 / $2,635.4300 | Buy Now |