Part Details for 805-006-07ZL10-13PA by Glenair Inc
Overview of 805-006-07ZL10-13PA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-006-07ZL10-13PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4299
|
Newark | Connector |Glenair 805-006-07ZL10-13PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$473.9500 / $2,109.0700 | Buy Now |
DISTI #
2992-805-006-07ZL10-13PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$825.6000 / $4,128.0000 | Buy Now |
DISTI #
3937-805-006-07ZL10-13PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$3,397.0000 | Buy Now |
DISTI #
805-006-07ZL10-13P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-07ZL10-13P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$456.3236 / $2,343.4050 | Buy Now |
DISTI #
631-80500607ZL1013PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 6 wks RoHS: Compliant | 0 |
|
$1,118.8900 | Order Now |
DISTI #
71124367
|
Verical | Conn Circular PIN 13 POS Solder Cup ST Jam Nut 13 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,048.8250 | Buy Now |
DISTI #
77961260
|
Verical | Conn Circular PIN 13 POS Solder Cup ST Jam Nut 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,075.7179 / $2,002.9103 | Buy Now |
DISTI #
805-006-07ZL10-13P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-07ZL10-13P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$456.3236 / $2,343.4050 | Buy Now |
DISTI #
GLE805-006-07ZL10-13PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$1,105.1034 / $2,109.0645 | Buy Now |
|
Powell Electronics | ACCESSORY Min Qty: 1 | 21 |
|
$1,290.8600 / $2,403.4900 | Buy Now |
Part Details for 805-006-07ZL10-13PA
805-006-07ZL10-13PA CAD Models
805-006-07ZL10-13PA Part Data Attributes:
|
805-006-07ZL10-13PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-006-07ZL10-13PA
Glenair Inc
Circular Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NICKEL ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |