Part Details for 805-006-07ZL11-201CD by Glenair Inc
Overview of 805-006-07ZL11-201CD by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6201CDD#PBF | Analog Devices | 2x 165MHz, R2R In & Out, 0.95n | |
LT6201CDD#TRPBF | Analog Devices | 2x 165MHz, R2R In & Out, 0.95n |
Price & Stock for 805-006-07ZL11-201CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-07ZL11-201CD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
155 In Stock |
|
$3,644.3916 / $4,141.3500 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 155 |
|
$1,801.5400 / $3,504.2100 | Buy Now |